This website requires JavaScript.

9000R - Photosensitive Resin

Help Center  /  Stereolithography (SLA)  /  9000R - Photosensitive Resin

9000R - Photosensitive Resin

Characteristics


Price:  From $1.00

Technology:  SLA

Build time:  24 - 48 hours

Tolerance: ±0.2mm or within 0.3%

Wall thickness: 0.8mm

Maximum size:  780*780*540mm

Heat deflection temp:  46℃

Characteristics:  High dimensional stability, low shrinkage, excellent yellowing resistance.

Weaknesses: NOT suitable for outdoors, high temperatures, sunlight and UV light environments.

Applications:  Master molds, accessories&functional parts in automotive/medical/consumer electronics fields.



Mechanical Properties


MeasurementTest MethodValue
Heat deflection temperatureASTM D 648 @66PSI44~57℃
Flexural strengthASTM D 79069- 73MPa
Flexural modulusASTM D 7902,670-2,758MPa
Impact strength notched IzodASTM D 25636 - 60J/m
Hardness Shore DASTM D 224076~86
Tensile modulusASTM D 6382,559-2,678MPa
Tensile strengthASTM D 63838-56MPa
Elongation at breakASTM D 6388 -14%


                                                             

Last updated on Nov 27,2023