9000R - Photosensitive Resin
Characteristics
Price: From $1.00
Technology: SLA
Build time: 24 - 48 hours
Tolerance: ±0.2mm or within 0.3%
Wall thickness: 0.8mm
Maximum size: 780*780*540mm
Heat deflection temp: 46℃
Characteristics: High dimensional stability, low shrinkage, excellent yellowing resistance.
Applications: Master molds, accessories&functional parts in automotive/medical/consumer electronics fields.
Mechanical Properties
Measurement | Test Method | Value |
---|---|---|
Heat deflection temperature | ASTM D 648 @66PSI | 44~57℃ |
Flexural strength | ASTM D 790 | 69- 73MPa |
Flexural modulus | ASTM D 790 | 2,670-2,758MPa |
Impact strength notched Izod | ASTM D 256 | 36 - 60J/m |
Hardness Shore D | ASTM D 2240 | 76~86 |
Tensile modulus | ASTM D 638 | 2,559-2,678MPa |
Tensile strength | ASTM D 638 | 38-56MPa |
Elongation at break | ASTM D 638 | 8 -14% |
Last updated on Feb 4, 2023
Was this article helpful?