This website requires JavaScript.
Live Chat
Help Center  / Stereolithography (SLA)  / 8000 - Photosensitive Resin

8000 - Photosensitive Resin

Characteristics


Price: From $1.00

Technology:  SLA

Build time:  24 - 48 hours

Tolerance:  ±0.2mm or within 0.3%

Wall thickness:  0.8mm

Maximum size:  780*780*540mm

Heat deflection temp: 46℃

Characteristics:  Natural white, Good Surface Finish, High Toughness/Strength

Applications:  Accessories, prototypes, enclosures and art sculptures.



Mechanical Properties


MeasurementTest MethodValue
Heat deflection temperatureASTM D648 @ 0.46 MPa (66 psi)46°C
Flexural strengthASTM D790M66.8 - 67.8MPa
Flexural modulusASTM D790M2,178 - 2,222MPa
Impact strength notched IzodASTM D256A23 - 29 J/cm
Hardness Shore DASTM D224079
Modulus of ElasticityASTM D638M2,370 - 2,650 MPa
Tensile strengthASTM D638M47.2 - 47.6 MPa
Elongation at breakASTM D638M6 - 9%


Last updated on Feb 4, 2023

Was this article helpful?

Yes No