8228 - Photosensitive Resin
Characteristics
Price: From $1.00
Technology: SLA
Build time: 48h (batch orders: 1-3 more days )
Tolerance: ±0.2mm or within 0.3%
Wall thickness: 0.8mm
Maximum size: 580mm*580mm*390mm
Heat deflection temp: 56.4 ℃
Strengths: Good surface finish, good toughness, high dimensional stability, low shrinkage, excellent yellowing resistance. Good temperature resistance. Suitable for batch production.
Weaknesses: Not suitable for high temperature & strong sunlight environment.
Applications: Master molds, conceptual models, general or functional parts in automotive, medical, consumer electronics fields.
Mechanical Properties
Measurement | Test Method | Value |
---|---|---|
Heat deflection temperature | ASTM D648-18 | 56.4℃ |
Flexural strength | ASTM D790-17 | 83.1MPa |
Flexural modulus | ASTM D790-17 | 2,390MPa |
Impact strength notched Izod | ASTM D256-10(2018) | 42J/m |
Hardness Shore D | ASTM D2240-15€1 | D/83/1 |
Tensile modulus | ASTM D638-14 | 3,200MPa |
Tensile strength | ASTM D638-14 | 62.4MPa |
Elongation at break | ASTM D638-14 | 6.80% |
Last updated on Feb 4, 2023
Was this article helpful?