Black Resin- Photosensitive Resin
Characteristics
Price: From $1.00
Technology: SLA
Build time: 72h (batch orders: 1-3 more days)
Tolerance: ±0.2mm or within 0.3%
Wall thickness: 0.8mm
Maximum size: 580mm*580mm*390mm
Heat deflection temp: 58 ℃
Strengths: Good surface finish, good toughness, high dimensional stability and low shrinkage. Good temperature resistance, durable, suitable for batch
Weaknesses: Not suitable for high temperature and strong sunlight environment.
Applications: Master molds, conceptual models, general or functional parts in automotive, medical, consumer electronics fields.
Mechanical Properties
Measurement | Test Method | Value |
---|---|---|
Heat deflection temperature | ASTM D 648 @66PSI | 58~69℃ |
Flexural strength | ASTM D 790 | 69- 76MPa |
Flexural modulus | ASTM D 790 | 2,722-2,792MPa |
Impact strength notched Izod | ASTM D 256 | 29 - 34 J/m |
Hardness Shore D | ASTM D 2240 | 78~88 |
Tensile modulus | ASTM D 638 | 2,649-2,731MPa |
Tensile strength | ASTM D 638 | 41-58MPa |
Elongation at break | ASTM D 638 | 7 -11% |
Last updated on Feb 4, 2023
Was this article helpful?