8111X - Photosensitive Resin
Characteristics
Price: From $1.00
Technology: SLA
Build time: 48h (batch orders: 1-3 more days)
Tolerance: ±0.2mm or within 0.3%
Wall thickness: 0.8mm
Maximum size: 780*780*530mm
Heat deflection temp: 59.1 ℃
Strengths: Good surface finish, fast manufacturing time, high dimensional stability, low shrinkage, excellent yellowing resistance, good temperature resistance.
Weaknesses: Not suitable for high temperature & strong sunlight environment.
Application: Prototype of enclosure verification, general assembly parts, functional parts.
Mechanical Properties
Measurement | Test Method | Value |
---|---|---|
Heat deflection temperature | ASTM D648-18 | 59.1℃ |
Flexural strength | ASTM D790-17 | 78.6MPa |
Flexural modulus | ASTM D790-17 | 2,450MPa |
Impact strength notched Izod | ASTM D256-10(2018) | 31J/m |
Hardness Shore D | ASTM D2240-15 | D/81/1 |
Tensile modulus | ASTM D638-14 | 3,160MPa |
Tensile strength | ASTM D638-14 | 53.7MPa |
Elongation at break | ASTM D638-14 | 5.10% |
Last updated on Mar 8, 2023
Was this article helpful?