ABS
Characteristics
Technology: FDM
Build time: 72h-96h (batch orders: 1-3 more days)
Tolerance: ± 0.3mm or within 0.4%
Wall thickness: 1.6mm (1.2mm minimum)
Maximum size: 610 x 508 x 508mm
Heat deflection temp: 98 ℃
Characteristics: Durable, high temperature resistant, good toughness and good comprehensive performance, textured surface. Suitable for making simple functional parts and parts with thick wall thickness.
Applications: Functional prototypes & production parts, automobiles, household appliances, etc
Mechanical Properties
Measurement | Test Method | Value |
---|---|---|
Heat deflection temperature | ISO 75 1.8MPa | 98°C |
Flexural strength | ISO 178 | 65.5MPa |
Flexural modulus | ISO 178 | 1,530MPa |
Impact strength notched Izod | ISO 179 | 16.4KJ/m² |
Hardness Shore D | ASTM D2240 | 65 |
Young's modulus | ISO 527 | 1847MPa |
Tensile strength | ISO 527 | 28.8MPa |
Elongation at break | ISO 527 | 3.8% |
Last updated on Mar 13, 2023
Was this article helpful?