Imagine Black - Photosensitive Resin
Imagine Black - Photosensitive Resin
Characteristics
Price: From $2.00
Technology: SLA (Stereolithography)
Color: Black
Build time: 72h (Batch orders will be longer )
Tolerance: ±0.2mm or within 0.3%
Recommended wall thickness: > 0.8mm
Max build size: 580mm x 580mm x 380mm
Heat deflection temp: 46℃
Strengths: Smooth surface finish, good dimensional stability, suitable for high-precision products and products applied in high humidity environments.
Weaknesses: NOT suitable for outdoors, high temperatures, sunlight and UV light environments.
Applications: Structural and appearance verification of household appliances, auto parts, digital and consumer electronic products, also applicable to general assembly parts, small functional parts.
Material Properties
Measurement | Test Method | Value |
---|---|---|
Hardness, Shore D | ASTM D 2240 | 79 |
Flexural modulus, Mpa | ASTM D 638M | 2,178 - 2,222 |
Flexural strength, Mpa | ASTM D 790M | 66.8-67.8 |
Tensile modulus, MPa | ASTM D 638 | 2,370 - 2,650 |
Elongation at break | ASTM D 638 | 6-9% |
Poisson`s Ratio | ASTM D 638 | 0.41 |
Impact strength notched Izod | ASTM D 256 | 23-29 kJ/m2 |
Heat deflection temperature, ℃ | ASTMD648@66PSI | 46℃ |
Last updated on 256698784