This website requires JavaScript.
Live Chat
Help Center  / Stereolithography (SLA)  / Imagine Black - Photosensitive Resin

Imagine Black - Photosensitive Resin

Characteristics


Price: From $2.00

Technology:  SLA (Stereolithography)

Color: Black
Build time: 72h (Batch orders will be longer )
Tolerance: ±0.2mm or within 0.3%
Recommended wall thickness: > 0.8mm
Max build size: 580mm x 580mm x 380mm
Heat deflection temp: 46℃
Strengths: Smooth surface finish, good dimensional stability, suitable for high-precision products and products applied in high humidity environments.
Weaknesses: NOT suitable for outdoors, high temperatures, sunlight and UV light environments.
Applications: Structural and appearance verification of household appliances, auto parts, digital and consumer electronic products, also applicable to general assembly parts, small functional parts.


Material Properties


MeasurementTest MethodValue
Hardness, Shore DASTM D 224079
Flexural modulus, MpaASTM D 638M2,178 - 2,222
Flexural strength, MpaASTM D 790M66.8-67.8
Tensile modulus, MPaASTM D 6382,370 - 2,650
Elongation at breakASTM D 6386-9%
Poisson`s RatioASTM D 6380.41
Impact strength notched IzodASTM D 25623-29 kJ/m2
Heat deflection temperature, ℃ ASTMD648@66PSI 46℃


Last updated on Apr 14, 2023

Was this article helpful?

Yes No