This website requires JavaScript.

PLA Plastic

PLA Plastic

Characteristics


Price:From $1.00

Technology: FDM

Build time: 96 hours (Batch orders will be longer)

Colors : Black, White, Red, Blue

Tolerance: ± 0.3mm or within 0.4%

Wall thickness:  1.6mm (1.2mm minimum)

Maximum build size:  250mm x 250mm x 250mm

Minimum build size: 30mm x 30mm x 15mm

Heat deflection temp: 53 ℃

Strengths: Environmentally friendly, easy to degrade, economical and practical, suitable for various prototype creations.

Weaknesses: Textured surface.

Applications: Functional prototypes, assembled parts, automobiles, household appliances.


Mechanical Properties


MeasurementTest MethodValue
Young’s modulus (X-Y)  ASTM D638 (ISO 527, GB/T 1040)   2600 ± 215 (MPa)
Tensile strength (X-Y)             ASTM D638 (ISO 527, GB/T 1040)   59 ± 1 (MPa)
Elongation at break (X-Y)   ASTM D638 (ISO 527, GB/T 1040)   15.0 ± 0.8 (%)
Bending modulus (X-Y)ASTM D790 (ISO 178, GB/T 9341)  2700 ± 154 (MPa)
Bending strength (X-Y)                 ASTM D790 (ISO 178, GB/T 9341)  81 ± 2 (MPa)
Charpy impact strength(X-Y)    ASTM D256 (ISO 179, GB/T 1043) 4.3 ± 1.3 (KJ/m2)


                                                                 

Last updated on Nov 27,2023