This website requires JavaScript.

ASA Plastic

ASA Plastic


Characteristics


Price:From $3.00

Technology: FDM

Build time: 96 hours (Batch orders will be longer)

Colors: Black, White

Tolerance: ± 0.3mm or within 0.4%

Wall thickness:  1.6mm (1.2mm minimum)

Maximum build size: 250mm x 250mm x 250mm

Minimum build size: 30mm x 30mm x 15mm

Heat deflection temp: 97.8 ℃

Strengths: Durable, high temperature resistance, good toughness and good comprehensive performance.

Weaknesses: Textured surface.

Applications: Suitable for using outdoors, sunlight and UV light environments, Functional prototypes, assembled parts, automobiles, household appliances


Mechanical Properties


MeasurementTest MethodValue
Young’s modulus (X-Y)  ASTM D638 (ISO 527, GB/T 1040)   2379 ± 157 (MPa)
Tensile strength (X-Y)             ASTM D638 (ISO 527, GB/T 1040)   43.8 ± 0.8 (%)
Elongation at break (X-Y)   ASTM D638 (ISO 527, GB/T 1040)   6.7 ± 0.6 (%)
Bending modulus (X-Y)ASTM D790 (ISO 178, GB/T 9341)  3206 ± 108 (MPa)
Bending strength (X-Y)                 ASTM D790 (ISO 178, GB/T 9341)  73.4 ± 2.1 (kJ/m2)
Charpy impact strength(X-Y)    ASTM D256 (ISO 179, GB/T 1043) 10.3 ±0.4 (kJ/m2)

                                     

                                                           

Last updated on Nov 27,2023